A606CH | |
---|---|
DigiKey Part Number | 1441-1203-ND |
Manufacturer | |
Manufacturer Product Number | A606CH |
Description | JUNCTION BOX STL 5.98"L X 5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.984" L x 5.984" W (152.00mm x 152.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥982.54000 | ¥982.54 |
5 | ¥917.06600 | ¥4,585.33 |
10 | ¥900.69600 | ¥9,006.96 |
25 | ¥884.31760 | ¥22,107.94 |
50 | ¥871.21520 | ¥43,560.76 |