A16148CH | |
---|---|
DigiKey Part Number | 1441-1097-ND |
Manufacturer | |
Manufacturer Product Number | A16148CH |
Description | JUNCTION BOX STEEL 16"L X 14"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 14.016" W (406.00mm x 356.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 15.984" L x 14.016" W (406.00mm x 356.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,540.87000 | ¥2,540.87 |
5 | ¥2,495.49800 | ¥12,477.49 |
10 | ¥2,450.12500 | ¥24,501.25 |
25 | ¥2,413.82560 | ¥60,345.64 |