TM2RD-F44-4S-150M | |
---|---|
DigiKey Part Number | 26-TM2RD-F44-4S-150M-ND |
Manufacturer | |
Manufacturer Product Number | TM2RD-F44-4S-150M |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 4p4c (RJ9, RJ10, RJ22) 0.49' (150.0mm) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Cable Type | Flat, Straight Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 0.49' (150.0mm) | |
Shielding | Unshielded | |
Color | Multiple | |
Features | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥25.13950 | ¥502.79 |