TM2RCV-M88-5S-450M(30) | |
---|---|
DigiKey Part Number | 26-TM2RCV-M88-5S-450M(30)-ND |
Manufacturer | |
Manufacturer Product Number | TM2RCV-M88-5S-450M(30) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 1.48' (450.0mm) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Cable Type | Individual Wires | |
Connector Type | Jack to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.48' (450.0mm) | |
Shielding | Unshielded | |
Color | Multiple | |
Features | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥57.75000 | ¥577.50 |