TM2RCV-M88-10P-680A | |
---|---|
DigiKey Part Number | TM2RCV-M88-10P-680A-ND |
Manufacturer | |
Manufacturer Product Number | TM2RCV-M88-10P-680A |
Description | CABLE MOD 8P8C JACK-CABLE 2.23' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 2.23' (680.0mm) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat, Straight Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.23' (680.0mm) | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Style | - |