TM12RV-66-D(50) | |
---|---|
DigiKey Part Number | 26-TM12RV-66-D(50)-ND |
Manufacturer | |
Manufacturer Product Number | TM12RV-66-D(50) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥134.30500 | ¥2,686.10 |