RM15TRD-10SB(71) | |
---|---|
DigiKey Part Number | HR1760-ND |
Manufacturer | |
Manufacturer Product Number | RM15TRD-10SB(71) |
Description | CONN RCPT FMALE 10P SILVER SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | RM15TRD-10SB(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 350VAC, 490VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.98000 | ¥89.98 |
10 | ¥81.01500 | ¥810.15 |
25 | ¥76.31920 | ¥1,907.98 |
50 | ¥74.36180 | ¥3,718.09 |
100 | ¥72.40540 | ¥7,240.54 |
250 | ¥64.57788 | ¥16,144.47 |
500 | ¥60.66408 | ¥30,332.04 |
1,000 | ¥53.61919 | ¥53,619.19 |