FX2CA2-80S-1.27DSAL(71) | |
---|---|
DigiKey Part Number | FX2CA2-80S-1.27DSAL(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-80S-1.27DSAL(71) |
Description | CONN RECEPT 80POS 1.27MM |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-80S-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47500 | ¥584.75 |
25 | ¥55.24240 | ¥1,381.06 |
40 | ¥53.89425 | ¥2,155.77 |
80 | ¥51.19963 | ¥4,095.97 |
240 | ¥45.81021 | ¥10,994.45 |
440 | ¥43.11550 | ¥18,970.82 |
960 | ¥37.72605 | ¥36,217.01 |