DX40LM-14P-300CV | |
---|---|
DigiKey Part Number | DX40LM-14P-300CV-ND |
Manufacturer | |
Manufacturer Product Number | DX40LM-14P-300CV |
Description | CBL ASSY CEN14M TO PLUG 9.84' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 14 pos Male to Phono (RCA) Plug (3) 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Centronics 14 pos Male to Phono (RCA) Plug (3) | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | - | |
Usage | Communication |