DX40LM-14P-150CV(50) | |
---|---|
DigiKey Part Number | DX40LM-14P-150CV(50)-ND |
Manufacturer | |
Manufacturer Product Number | DX40LM-14P-150CV(50) |
Description | CBL ASSY CEN14M TO PLUG 4.92' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 14 pos Male to Phono (RCA) Plug (3) 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Centronics 14 pos Male to Phono (RCA) Plug (3) | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |