DF11CZ-10DP-2V(27)

DigiKey Part Number
26-DF11CZ-10DP-2V(27)TR-ND - Tape & Reel (TR)
26-DF11CZ-10DP-2V(27)CT-ND - Cut Tape (CT)
26-DF11CZ-10DP-2V(27)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11CZ-10DP-2V(27)
Description
CONN HEADER 10POS 2MM SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header position
Datasheet
 Datasheet
EDA/CAD Models
DF11CZ-10DP-2V(27) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
-
Contact Type
-
Pitch - Mating
-
Number of Positions
-
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
-
Style
-
Shrouding
-
Mounting Type
-
Termination
-
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
-
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.52500¥105.25
100¥9.40280¥940.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.83584¥3,917.92
1,000¥6.71650¥6,716.50
1,500¥6.49259¥9,738.89
2,500¥6.26873¥15,671.82
5,000¥5.95530¥29,776.50
12,500¥5.82097¥72,762.12
Manufacturers Standard Package