CX90MWD2G-24P | |
---|---|
DigiKey Part Number | 26-CX90MWD2G-24PTR-ND - Tape & Reel (TR) 26-CX90MWD2G-24PCT-ND - Cut Tape (CT) 26-CX90MWD2G-24PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90MWD2G-24P |
Description | USB-C RECPT 3.1 BOARD EDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥28.61000 | ¥286.10 |
25 | ¥27.09760 | ¥677.44 |
50 | ¥26.46700 | ¥1,323.35 |
100 | ¥25.20600 | ¥2,520.60 |
250 | ¥22.05524 | ¥5,513.81 |
500 | ¥21.42508 | ¥10,712.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.64419 | ¥26,466.28 |
3,000 | ¥17.01404 | ¥51,042.12 |