2713 | |
---|---|
DigiKey Part Number | 3720-2713-ND |
Manufacturer | |
Manufacturer Product Number | 2713 |
Description | DP 1000 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.000" (25.40mm) | |
Flange Diameter | 1.200" (30.48mm) | |
Panel Thickness | 0.450" (11.43mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.06760 | ¥26.69 |
50 | ¥0.99800 | ¥49.90 |
100 | ¥0.92660 | ¥92.66 |
250 | ¥0.81948 | ¥204.87 |
500 | ¥0.78394 | ¥391.97 |
1,000 | ¥0.64139 | ¥641.39 |
2,500 | ¥0.58792 | ¥1,469.80 |