2250 | ||
---|---|---|
DigiKey Part Number | 3720-2250-ND | |
Manufacturer | ||
Manufacturer Product Number | 2250 | |
Description | LN 1/2 STEEL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Steel | |
Features | NPT 1/2" Thread |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.18000 | ¥10.90 |
10 | ¥1.81100 | ¥18.11 |
25 | ¥1.70200 | ¥42.55 |
50 | ¥1.62980 | ¥81.49 |
100 | ¥1.44880 | ¥144.88 |
250 | ¥1.37668 | ¥344.17 |
500 | ¥1.30406 | ¥652.03 |
1,000 | ¥1.23171 | ¥1,231.71 |