1690 | ||
---|---|---|
DigiKey Part Number | 3720-1690-ND | |
Manufacturer | ||
Manufacturer Product Number | 1690 | |
Description | SP 625 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.625" (15.88mm) 5/8" | |
Flange Diameter | 0.720" (18.29mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.98600 | ¥9.86 |
25 | ¥0.81280 | ¥20.32 |
50 | ¥0.74980 | ¥37.49 |
100 | ¥0.72420 | ¥72.42 |
250 | ¥0.62460 | ¥156.15 |
500 | ¥0.59960 | ¥299.80 |
1,000 | ¥0.52463 | ¥524.63 |
2,500 | ¥0.47468 | ¥1,186.70 |