1672 | |
---|---|
DigiKey Part Number | 3720-1672-ND |
Manufacturer | |
Manufacturer Product Number | 1672 |
Description | SP 531 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.531" (13.49mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.531" (13.49mm) | |
Flange Diameter | 0.590" (14.99mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.98600 | ¥9.86 |
25 | ¥0.81280 | ¥20.32 |
50 | ¥0.74980 | ¥37.49 |
100 | ¥0.72430 | ¥72.43 |
250 | ¥0.62464 | ¥156.16 |
500 | ¥0.59964 | ¥299.82 |
1,000 | ¥0.52467 | ¥524.67 |
2,500 | ¥0.47472 | ¥1,186.80 |