T110WBL50 | ||
---|---|---|
DigiKey Part Number | T110WBL50-ND | |
Manufacturer | ||
Manufacturer Product Number | T110WBL50 | |
Description | CONN WRG BLOCK 50PR W/LEGS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 50 Pair Modular Wiring Block Connector Legs 110 Punch Down | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 110 Punch Down | |
Pair Number | 50 | |
Length - Overall | 10.71" (272.03mm) | |
Width - Overall | - | |
Depth - Overall | 3.346" (85.00mm) | |
Mounting Type | Wall/Backboard | |
Mounting Feature | Legs | |
Features | - | |
Color | White | |
Housing Material | - | |
Performance | Cat 5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.94000 | ¥115.94 |