GT.50X80C2 | |
---|---|
DigiKey Part Number | 1436-1370-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X80C2 |
Description | HOOK&LOOP TIE BLACK 40LBS 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 8.000" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.90000 | ¥990.00 |
300 | ¥8.95673 | ¥2,687.02 |
500 | ¥8.24968 | ¥4,124.84 |
1,000 | ¥7.07122 | ¥7,071.22 |
2,500 | ¥6.59978 | ¥16,499.45 |
5,000 | ¥6.26978 | ¥31,348.90 |
10,000 | ¥6.12836 | ¥61,283.60 |