GT.50X60C2 | |
---|---|
DigiKey Part Number | 1436-1365-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X60C2 |
Description | HOOK&LOOP TIE BLACK 40LBS 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.16660 | ¥916.66 |
300 | ¥8.29333 | ¥2,488.00 |
500 | ¥7.63860 | ¥3,819.30 |
1,000 | ¥6.54735 | ¥6,547.35 |
2,500 | ¥6.11081 | ¥15,277.02 |
5,000 | ¥5.80528 | ¥29,026.40 |
10,000 | ¥5.67434 | ¥56,743.40 |