GT.375X60C2 | |
---|---|
DigiKey Part Number | 1436-1787-ND |
Manufacturer | |
Manufacturer Product Number | GT.375X60C2 |
Description | HOOK&LOOP TIE BLACK 40LBS 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.375" (9.53mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.28440 | ¥1,028.44 |
300 | ¥9.30487 | ¥2,791.46 |
500 | ¥8.57038 | ¥4,285.19 |
1,000 | ¥7.34602 | ¥7,346.02 |
2,500 | ¥6.85628 | ¥17,140.70 |
5,000 | ¥6.51345 | ¥32,567.25 |
10,000 | ¥6.36653 | ¥63,665.30 |