181-32007 | |
---|---|
DigiKey Part Number | 1436-181-32007-ND |
Manufacturer | |
Manufacturer Product Number | 181-32007 |
Description | SLOTTED WALL WIRING DUCT, 3" X 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.070" (52.58mm) | |
Length | 7.00' (2.13m) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥66.72214 | ¥9,341.10 |