181-15104 | |
---|---|
DigiKey Part Number | 1436-2520-ND |
Manufacturer | |
Manufacturer Product Number | 181-15104 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 6.00' (1.83m) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.44000 | ¥264.44 |
10 | ¥231.54500 | ¥2,315.45 |
30 | ¥221.54300 | ¥6,646.29 |
60 | ¥214.39567 | ¥12,863.74 |
120 | ¥207.24983 | ¥24,869.98 |
270 | ¥195.81541 | ¥52,870.16 |