181-11006 | ||
---|---|---|
DigiKey Part Number | 1436-181-11006-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-11006 | |
Description | WIRE DUCT SOLID BASE ADH 6' BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Black Solid (Raceway), Base Adhesive 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.060" (26.92mm) | |
Length | 6.00' (1.83m) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Adhesive | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.64000 | ¥189.64 |
10 | ¥166.06800 | ¥1,660.68 |
25 | ¥158.89560 | ¥3,972.39 |
50 | ¥153.76980 | ¥7,688.49 |
120 | ¥148.64400 | ¥17,837.28 |
360 | ¥140.44297 | ¥50,559.47 |
600 | ¥136.34253 | ¥81,805.52 |