181-00554 | |
---|---|
DigiKey Part Number | 1436-1986-ND |
Manufacturer | |
Manufacturer Product Number | 181-00554 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 6.00' (1.83m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.98000 | ¥294.98 |
10 | ¥258.28000 | ¥2,582.80 |
25 | ¥247.12160 | ¥6,178.04 |
50 | ¥239.14780 | ¥11,957.39 |
120 | ¥231.17708 | ¥27,741.25 |
360 | ¥218.42214 | ¥78,631.97 |