URR10U | |
---|---|
DigiKey Part Number | 164-URR10U-ND |
Manufacturer | |
Manufacturer Product Number | URR10U |
Description | 10U 10-32 UNIVERSAL RACK RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Rack Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rack Rail | |
Features | - | |
For Use With/Related Products | HWC, RB-2PW Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.36000 | ¥260.36 |
10 | ¥226.02800 | ¥2,260.28 |