SDA412 | |
---|---|
DigiKey Part Number | HM5833-ND |
Manufacturer | |
Manufacturer Product Number | SDA412 |
Description | PLUG PRESSURE COMPENSATION |
Customer Reference | |
Detailed Description | Rack Breather Kit IP45 |
Datasheet | Datasheet |
EDA/CAD Models | SDA412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Breather Kit | |
Features | IP45 | |
For Use With/Related Products | Enclosures |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.21000 | ¥129.21 |