RCHV1902224BK1 | |
---|---|
DigiKey Part Number | HM5680-ND |
Manufacturer | |
Manufacturer Product Number | RCHV1902224BK1 |
Description | RACK STEEL 24.5X21X24.8 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 24.750" H (622.30mm x 533.40mm x 628.65mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCHV1902224BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 13U | |
Dimensions - Panel | 23.250" L x 17.810" W x 22.810" H (590.55mm x 452.37mm x 579.37mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 24.750" H (622.30mm x 533.40mm x 628.65mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 68 lbs (30.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,113.71000 | ¥4,113.71 |
5 | ¥4,020.94600 | ¥20,104.73 |
10 | ¥3,959.08600 | ¥39,590.86 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/196/963/MFG_RCHV1902224LG1_tmb%2864x64%29.jpg)