RCHR1928 | |
---|---|
DigiKey Part Number | HM5663-ND |
Manufacturer | |
Manufacturer Product Number | RCHR1928 |
Description | RAIL EXTRA 16U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Rails For 28" Panel (2 pieces) |
Datasheet | Datasheet |
EDA/CAD Models | RCHR1928 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rails | |
Features | For 28" Panel (2 pieces) | |
For Use With/Related Products | RCHS, RCHV Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.65000 | ¥430.65 |
5 | ¥403.75400 | ¥2,018.77 |
10 | ¥376.83200 | ¥3,768.32 |
25 | ¥370.10080 | ¥9,252.52 |
50 | ¥363.37340 | ¥18,168.67 |
100 | ¥357.98990 | ¥35,798.99 |