RASV190320BK1 | |
---|---|
DigiKey Part Number | HM1592-ND |
Manufacturer | |
Manufacturer Product Number | RASV190320BK1 |
Description | SHELF FIXED 20X17.5X3.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 17.500" W x 3.470" H (508.00mm x 444.50mm x 88.14mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASV190320BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 20.000" L x 17.500" W x 3.470" H (508.00mm x 444.50mm x 88.14mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.36000 | ¥672.36 |
5 | ¥630.37400 | ¥3,151.87 |
10 | ¥588.34000 | ¥5,883.40 |
25 | ¥577.83520 | ¥14,445.88 |
50 | ¥567.33060 | ¥28,366.53 |
100 | ¥558.92480 | ¥55,892.48 |