1590C | |
---|---|
DigiKey Part Number | HM153-ND |
Manufacturer | |
Manufacturer Product Number | 1590C |
Description | BOX ALUM UNPTD 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.27000 | ¥128.27 |
5 | ¥121.16000 | ¥605.80 |
10 | ¥114.02300 | ¥1,140.23 |
25 | ¥106.89840 | ¥2,672.46 |
50 | ¥99.77300 | ¥4,988.65 |
100 | ¥97.99120 | ¥9,799.12 |
250 | ¥96.20984 | ¥24,052.46 |
500 | ¥94.78460 | ¥47,392.30 |