90HBW04PRT | |
---|---|
DigiKey Part Number | GH7625TR-ND - Tape & Reel (TR) GH7625CT-ND - Cut Tape (CT) GH7625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 90HBW04PRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.190" (4.83mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥40.80900 | ¥408.09 |
25 | ¥37.26040 | ¥931.51 |
100 | ¥32.29310 | ¥3,229.31 |
250 | ¥29.27716 | ¥7,319.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥27.14788 | ¥20,360.91 |
1,500 | ¥25.19602 | ¥37,794.03 |