77SPT36-01-1-10S-C

DigiKey Part Number
GH7908-ND
Manufacturer
Manufacturer Product Number
77SPT36-01-1-10S-C
Description
SWITCH ROTARY 10POS 50MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
77SPT36-01-1-10S-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
50mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
7.98mm
Angle of Throw
36°
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Shaft and Panel Sealed
Depth Behind Panel
4.57mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥524.74000¥524.74
5¥485.04200¥2,425.21
10¥453.83700¥4,538.37
25¥416.96600¥10,424.15
50¥390.01960¥19,500.98
100¥368.74500¥36,874.50
Manufacturers Standard Package