WR9QE3000CCPNNAR6B | |
---|---|
DigiKey Part Number | 1939-1529-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE3000CCPNNAR6B |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.88000 | ¥151.88 |
5 | ¥147.76200 | ¥738.81 |
10 | ¥139.55100 | ¥1,395.51 |
25 | ¥131.34480 | ¥3,283.62 |
60 | ¥123.13583 | ¥7,388.15 |
120 | ¥114.92658 | ¥13,791.19 |
300 | ¥110.82237 | ¥33,246.71 |
540 | ¥109.18039 | ¥58,957.41 |