WR9QA3000USBC-CIMR6B | |
---|---|
DigiKey Part Number | 1939-1507-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3000USBC-CIMR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 47.2" (1.20m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | CB, CE, LPS | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.65000 | ¥111.65 |
5 | ¥108.66600 | ¥543.33 |
10 | ¥102.62300 | ¥1,026.23 |
25 | ¥96.58440 | ¥2,414.61 |
60 | ¥90.54800 | ¥5,432.88 |
120 | ¥84.51175 | ¥10,141.41 |
300 | ¥81.49340 | ¥24,448.02 |
540 | ¥80.28620 | ¥43,354.55 |