WR9HE500CCP-F(R6B) | |
---|---|
DigiKey Part Number | 1939-1466-ND |
Manufacturer | |
Manufacturer Product Number | WR9HE500CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | |
Approval Agency | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
5 | ¥50.57000 | ¥252.85 |
10 | ¥49.24000 | ¥492.40 |
25 | ¥46.57640 | ¥1,164.41 |
50 | ¥43.91500 | ¥2,195.75 |
120 | ¥42.58458 | ¥5,110.15 |
360 | ¥39.92319 | ¥14,372.35 |
600 | ¥37.26168 | ¥22,357.01 |