WR9HA1200LCP-F(R6B) | ||
---|---|---|
DigiKey Part Number | 1939-1443-ND | |
Manufacturer | ||
Manufacturer Product Number | WR9HA1200LCP-F(R6B) | |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | |
Approval Agency | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.67000 | ¥65.67 |
5 | ¥62.39200 | ¥311.96 |
10 | ¥60.74100 | ¥607.41 |
25 | ¥57.45880 | ¥1,436.47 |
50 | ¥54.17680 | ¥2,708.84 |
120 | ¥52.53433 | ¥6,304.12 |
360 | ¥49.25106 | ¥17,730.38 |
600 | ¥45.96770 | ¥27,580.62 |