KPP424686F00 | |
---|---|
DigiKey Part Number | 1939-1914-ND |
Manufacturer | |
Manufacturer Product Number | KPP424686F00 |
Description | CBL CIRC 4POS MALE TO WIRE 7.97' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 7.97' (2.43m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 7.97' (2.43m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.62000 | ¥85.62 |
10 | ¥77.06100 | ¥770.61 |
25 | ¥72.59680 | ¥1,814.92 |
50 | ¥70.73500 | ¥3,536.75 |
100 | ¥68.87310 | ¥6,887.31 |
300 | ¥61.42727 | ¥18,428.18 |
500 | ¥57.70432 | ¥28,852.16 |
1,000 | ¥51.00312 | ¥51,003.12 |