KCP-LCP(R) | ||
---|---|---|
DigiKey Part Number | 1939-1717-ND | |
Manufacturer | ||
Manufacturer Product Number | KCP-LCP(R) | |
Description | ADAPT 2.5MM JACK TO 1.3MM PLUG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Jack, 2.5mm ID x 5.5mm OD To Plug, 1.3mm ID x 3.5mm OD Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Connector Style | Power DC Adapter | |
Convert From (Adapter End) | Jack, 2.5mm ID x 5.5mm OD | |
Convert To (Adapter End) | Plug, 1.3mm ID x 3.5mm OD | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | Barrel Power Adapter | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Bronze | |
Housing Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
5 | ¥9.44000 | ¥47.20 |
10 | ¥9.21100 | ¥92.11 |
25 | ¥8.28800 | ¥207.20 |
50 | ¥8.10760 | ¥405.38 |