C20-SLEEVE-BLKR(R) | ||
---|---|---|
DigiKey Part Number | 1939-C20-SLEEVE-BLKR(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | C20-SLEEVE-BLKR(R) | |
Description | INSERT SLEEVE, SPACER, FOR IEC 6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Insert Retention Sleeve - C20 For Power Cord Receptacles | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Retention Sleeve - C20 | |
For Use With/Related Products | Power Cord Receptacles | |
Region Utilized | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.65720 | ¥166.43 |
50 | ¥6.51620 | ¥325.81 |
100 | ¥6.23320 | ¥623.32 |
250 | ¥5.66620 | ¥1,416.55 |
500 | ¥5.09960 | ¥2,549.80 |
1,600 | ¥4.24966 | ¥6,799.46 |
3,200 | ¥4.10800 | ¥13,145.60 |