USBTJ-02 | |
---|---|
DigiKey Part Number | 2073-USBTJ-02-ND |
Manufacturer | |
Manufacturer Product Number | USBTJ-02 |
Description | GASKET SEALING IP67 FOR USB3500- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For USB - microUSB B |
Datasheet | Datasheet |
EDA/CAD Models | USBTJ-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | USB - microUSB B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.48300 | ¥14.83 |
25 | ¥1.31200 | ¥32.80 |
50 | ¥1.22600 | ¥61.30 |
100 | ¥1.13850 | ¥113.85 |
250 | ¥1.00696 | ¥251.74 |
500 | ¥0.96316 | ¥481.58 |
1,000 | ¥0.78801 | ¥788.01 |
3,000 | ¥0.77077 | ¥2,312.31 |