USB4720-03-A | |
---|---|
DigiKey Part Number | 2073-USB4720-03-ATR-ND - Tape & Reel (TR) 2073-USB4720-03-ACT-ND - Cut Tape (CT) 2073-USB4720-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4720-03-A |
Description | USB 2.0 TYPE C RECEPTACLE, 3, 16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥18.92300 | ¥189.23 |
25 | ¥18.11320 | ¥452.83 |
50 | ¥17.71240 | ¥885.62 |
100 | ¥16.90720 | ¥1,690.72 |
250 | ¥15.29696 | ¥3,824.24 |
500 | ¥14.08922 | ¥7,044.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥12.07645 | ¥15,699.38 |
2,600 | ¥11.27137 | ¥29,305.56 |
6,500 | ¥10.70782 | ¥69,600.83 |