USB-RS422-WE-1800-BT

DigiKey Part Number
768-1042-ND
Manufacturer
Manufacturer Product Number
USB-RS422-WE-1800-BT
Description
CABLE USB-RS422 WIRE END 1.8M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB to RS422 Cable 5.90' (1.80m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Bag
Part Status
Active
Usage
USB to RS422
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
Cable, 9 Wire Leads
Length
5.90' (1.80m)
Shielding
Unshielded
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥350.23000¥350.23
Alternate Length
CABLE USB RS422 WIRE END 5M
In-Stock: 26
Unit Price: ¥472.07000