FSP030M-DGA | |
---|---|
DigiKey Part Number | 2967-FSP030M-DGA-ND |
Manufacturer | |
Manufacturer Product Number | FSP030M-DGA |
Description | AC/DC DESKTOP ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | |
Approval Agency | CE, cULus, FCC, TUV, VCCI | |
Standard Number | 60601-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.32000 | ¥161.32 |
5 | ¥157.30200 | ¥786.51 |
10 | ¥152.45700 | ¥1,524.57 |
25 | ¥145.97160 | ¥3,649.29 |
50 | ¥141.12780 | ¥7,056.39 |
100 | ¥135.54590 | ¥13,554.59 |