BT832X | |
---|---|
DigiKey Part Number | 1914-1015-2-ND - Tape & Reel (TR) 1914-1015-1-ND - Cut Tape (CT) 1914-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT832X |
Description | RF TXRX MODULE BT TRACE ANT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT832X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 8Mbps | |
Power - Output | 20dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.16000 | ¥148.16 |
10 | ¥134.08200 | ¥1,340.82 |
25 | ¥123.49720 | ¥3,087.43 |
100 | ¥112.91210 | ¥11,291.21 |
250 | ¥105.85508 | ¥26,463.77 |
500 | ¥98.79822 | ¥49,399.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥93.85834 | ¥93,858.34 |