BM832A | |
---|---|
DigiKey Part Number | 1914-BM832ATR-ND - Tape & Reel (TR) 1914-BM832ACT-ND - Cut Tape (CT) 1914-BM832ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM832A |
Description | RF TXRX MODULE BT PCB TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 47-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.53000 | ¥52.53 |
10 | ¥48.16600 | ¥481.66 |
25 | ¥43.78920 | ¥1,094.73 |
100 | ¥39.40890 | ¥3,940.89 |
250 | ¥36.12464 | ¥9,031.16 |
500 | ¥32.84062 | ¥16,420.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.55660 | ¥29,556.60 |
2,000 | ¥28.46195 | ¥56,923.90 |