2643102002 | ||
---|---|---|
DigiKey Part Number | 1934-1195-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643102002 | |
Description | FERRITE 235OHM SOLID 12.83MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 235Ohm @ 100MHz ID 0.505" Dia (12.83mm) OD 1.020" Dia (25.91mm) Length 1.125" (28.58mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 235Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.505" Dia (12.83mm) | |
Outer Dimension | 1.020" Dia (25.91mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.32000 | ¥22.32 |
10 | ¥19.22400 | ¥192.24 |
25 | ¥14.61200 | ¥365.30 |
50 | ¥13.84120 | ¥692.06 |
212 | ¥12.30307 | ¥2,608.25 |
424 | ¥11.53427 | ¥4,890.53 |
636 | ¥10.76531 | ¥6,846.74 |
1,060 | ¥10.67992 | ¥11,320.72 |