B90 | ||
---|---|---|
DigiKey Part Number | 1601-B90-ND | |
Manufacturer | ||
Manufacturer Product Number | B90 | |
Description | BASIC MODULE W/ 90MM WD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Basic Lower Module | |
For Use With/Related Products | Optem® FMOS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,496.03000 | ¥1,496.03 |