35-00-03-000 | |
---|---|
DigiKey Part Number | 1601-1354-ND |
Manufacturer | |
Manufacturer Product Number | 35-00-03-000 |
Description | LOWER LENS,2X 100FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens 2x |
Datasheet | Datasheet |
EDA/CAD Models | 35-00-03-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 2x | |
For Use With/Related Products | Optem® Fusion Micro-Inspection Lens System |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,036.05000 | ¥2,036.05 |