EL3H7(TA)-VG | |
---|---|
DigiKey Part Number | 1080-1198-2-ND - Tape & Reel (TR) 1080-1198-1-ND - Cut Tape (CT) 1080-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3H7(TA)-VG |
Description | OPTOISOLATOR 3.75KV TRANS 4-SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL3H7(TA)-VG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.38300 | ¥33.83 |
100 | ¥1.94650 | ¥194.65 |
1,000 | ¥1.52366 | ¥1,523.66 |
2,000 | ¥1.39671 | ¥2,793.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.26976 | ¥6,348.80 |
10,000 | ¥1.18509 | ¥11,850.90 |
25,000 | ¥1.14277 | ¥28,569.25 |
50,000 | ¥1.10045 | ¥55,022.50 |