VMCG-70-MPBK-K | |
---|---|
DigiKey Part Number | RPC5358-ND |
Manufacturer | |
Manufacturer Product Number | VMCG-70-MPBK-K |
Description | CARD GUIDE VERTICAL MOUNT 2.76" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VMCG-70-MPBK-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, Latching, 2.756" (70.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.38000 | ¥36.38 |
10 | ¥33.02300 | ¥330.23 |
25 | ¥31.28080 | ¥782.02 |
50 | ¥30.55300 | ¥1,527.65 |
100 | ¥29.09780 | ¥2,909.78 |
250 | ¥25.46076 | ¥6,365.19 |
500 | ¥24.73348 | ¥12,366.74 |
1,000 | ¥21.09616 | ¥21,096.16 |
2,500 | ¥19.64125 | ¥49,103.12 |